ept GmbH 244 Series Perpendicular Press Fit PCB Header, 110 Contact(s), 2 mm Pitch, Shrouded
- RS Stock No.:
- 644-058
- Mfr. Part No.:
- 244-22300-15
- Brand:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$32.28
(exc. GST)
$35.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $32.28 | $16.14 | - |
| 10 - 24 | $31.38 | $15.69 | 2% |
| 25 + | $30.55 | $15.275 | 5% |
*price indicative
- RS Stock No.:
- 644-058
- Mfr. Part No.:
- 244-22300-15
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 244 | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Number of Contacts | 110 | |
| Orientation | Perpendicular | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Press Fit | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 244 | ||
Current 1.5A | ||
Pitch 2mm | ||
Number of Contacts 110 | ||
Orientation Perpendicular | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Press Fit | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- ept GmbH 243 Series Perpendicular Press Fit PCB Header 2 mm Pitch
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 264 Series Parallel Press Fit PCB Header 2 mm Pitch
- ept GmbH 272 Series Straight Press Fit PCB Header 2 mm Pitch
