ept GmbH 116 Series Right Angle Through Hole PCB Header, 48 Contact(s), 2.54 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$20.62

(exc. GST)

$22.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$20.62$10.31
10 +$20.05$10.025

*price indicative

RS Stock No.:
644-051
Mfr. Part No.:
116-90064
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

116

Current

2.6A

Pitch

2.54mm

Number of Contacts

48

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS, UL

Voltage

1kV

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy