ept GmbH 116 Series Right Angle Through Hole PCB Header, 96 Contact(s), 2.54 mm Pitch

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$32.24

(exc. GST)

$35.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$32.24$16.12-
10 +$29.69$14.8457%

*price indicative

RS Stock No.:
644-050
Mfr. Part No.:
116-40074
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

116

Pitch

2.54mm

Current

2.6A

Number of Contacts

96

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

1kV

COO (Country of Origin):
CZ

1 Pack of 2
$15.69
1 Pack of 5
$37.67
1 Pack of 2
$20.62
1 Pack of 2
$22.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy