ept GmbH 115 Series Straight Through Hole PCB Header, 48 Contact(s), 2.54 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.45

(exc. GST)

$35.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$32.45$6.49
5 +$29.86$5.972

*price indicative

RS Stock No.:
644-047
Mfr. Part No.:
115-90065
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

115

Current

2.6A

Pitch

2.54mm

Number of Contacts

48

Orientation

Straight

Mount Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

1kV

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy