ept GmbH 115 Series Straight Through Hole PCB Header, 96 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 644-044
- Mfr. Part No.:
- 115-40074
- Brand:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.83
(exc. GST)
$24.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $21.83 | $10.915 |
| 10 - 24 | $20.09 | $10.045 |
| 25 + | $17.70 | $8.85 |
*price indicative
- RS Stock No.:
- 644-044
- Mfr. Part No.:
- 115-40074
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 115 | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 96 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 115 | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 2.54mm | ||
Number of Contacts 96 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 0644173
- Mfr. Part No. 304-40064-05
1 Pack of 2
$20.43
- RS Stock No. 0644047
- Mfr. Part No. 115-90065
1 Pack of 5
$32.45
- RS Stock No. 0644172
- Mfr. Part No. 304-40064-01
1 Pack of 2
$19.37
- RS Stock No. 0644175
- Mfr. Part No. 304-40065-03
Each
$18.11
Related links
- ept GmbH 116 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 115 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 115 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 115 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 115 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 304 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 103 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- TE Connectivity 4-2271013 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded











