Phoenix Contact Straight Solder PCB Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 638-675
- Mfr. Part No.:
- 1952843
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
$1,332.66
(exc. GST)
$1,465.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,332.66 | $33.317 |
*price indicative
- RS Stock No.:
- 638-675
- Mfr. Part No.:
- 1952843
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 1.5 MCDN 1.5 | |
| Mount Type | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 1.5 MCDN 1.5 | ||
Mount Type Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed specifically for high-density applications, offering a reliable connection for electronic devices. With its robust construction and high performance, it excels in environments requiring precise and reliable communication. The integration into various systems is facilitated by advanced features such as a compact pitch and an efficient pin layout.
Constructed from materials compliant with WEEE and RoHS regulations
Equipped to handle high ambient temperatures and a wide range of operational conditions
Offers significant space savings on PCB layouts without compromising functionality
Phoenix Contact MCDN Series Straight Solder PCB Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No. 0488033
- Mfr. Part No. 1953978
1 Pack of 40
$1,246.35
- RS Stock No. 0610117
- Mfr. Part No. 1953583
1 Pack of 35
$1,387.94
- RS Stock No. 0521384
- Mfr. Part No. 1874072
1 Pack of 50
$1,611.41
- RS Stock No. 0638678
- Mfr. Part No. 1953774
1 Pack of 40
$1,336.22
Related links
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded












