Phoenix Contact Right Angle Solder PCB Header, 16 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 638-546
- Mfr. Part No.:
- 1762431
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,253.71
(exc. GST)
$1,379.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,253.71 | $25.074 |
*price indicative
- RS Stock No.:
- 638-546
- Mfr. Part No.:
- 1762431
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 3.3mm | |
| Standards/Approvals | CSA, cULus Recognised, IEC 61984, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 3.3mm | ||
Standards/Approvals CSA, cULus Recognised, IEC 61984, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Header offers an innovative and reliable interconnection solution tailored for a range of demanding industrial applications. Crafted with the utmost precision, this connector boasts a sleek green colour, designed to seamlessly integrate into various circuit boards. With a nominal cross-section of 2.5 mm² and a robust rated voltage of 320 V, it ensures optimal performance and safety in electrical connections. The MDSTB series supports easy wave soldering and features linear pin layout, providing a simple yet secure mounting method.
Complies with WEEE and RoHS regulations for environmental safety
Endures a wide temperature range suitable for various application environments
Tested for high durability ensuring long term performance in critical applications
Related links
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
