Phoenix Contact Right Angle Solder PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,298.10

(exc. GST)

$1,427.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,298.10$25.962

*price indicative

RS Stock No.:
638-218
Mfr. Part No.:
1842092
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

10A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Tail Pin Length

3.23mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header offers an innovative solution for versatile applications. Designed for maximum functionality, it features a compact design allowing for efficient integration into various electronic devices. With a nominal current of up to 10 A and a rated voltage of 320 V, it ensures reliability and performance under demanding conditions.

Flexible alignment supports various connector configurations

Easy installation with wave soldering mounting method

Linear pinning layout simplifies connectivity

Compatible with multiple plug components for design versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy