Phoenix Contact Straight Solder PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$517.51

(exc. GST)

$569.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$517.51$5.175

*price indicative

RS Stock No.:
638-750
Mfr. Part No.:
1758092
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Solder

Tail Pin Length

3.9mm

Maximum Operating Temperature

100°C

Mating Pin Length

3.9mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, VDE 40050648

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header features a COMBICON MSTB 2.5 plug-in system with a standard pin connector pattern alignment. It does not include a locking mechanism or additional mounting method and is packaged in cardboard. The mounting type is wave soldering, with a linear pinning layout. The contact material is copper alloy, and the surface is tin-plated for enhanced durability. The insulating material is PA (Polyamide), ensuring electrical insulation.

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Well known mounting principle allows worldwide use

Vertical connection enables multi row arrangement on the PCB

Items that can be aligned in various pitches support flexible and space saving PCB assembly

Easy PCB replacement thanks to plug in modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy