Phoenix Contact Straight Wave Soldering Mount PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 638-155
- Mfr. Part No.:
- 1339699
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$106.27
(exc. GST)
$116.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $106.27 | $1.063 |
*price indicative
- RS Stock No.:
- 638-155
- Mfr. Part No.:
- 1339699
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CONNEXIS | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | DIN EN 61984, UL | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System CONNEXIS | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals DIN EN 61984, UL | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Header offers a reliable and efficient connection solution tailored for modern electronic applications. Designed for seamless integration, it facilitates a straightforward installation process, making it suitable for a variety of environments. With its robust construction, it ensures consistent performance under demanding conditions. The header embodies precision engineering, providing optimal electrical characteristics while adhering to strict safety and compatibility standards.
Lightweight design optimising ease of handling and installation
Guarantees compliance with WEEE and RoHS regulations for environmental safety
Supports a wide temperature range ensuring reliability in diverse conditions
Features intuitive snap in locking mechanism to prevent accidental disconnections
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact IMCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
