Phoenix Contact Straight Wave Soldering Mount PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 100 units)*

$151.04

(exc. GST)

$166.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$151.04$1.51

*price indicative

RS Stock No.:
610-060
Mfr. Part No.:
1341118
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Number of Contacts

3

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

DIN EN 61984, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, UL Recognised Approval ID: E118976-20240617

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header is engineered for superior connectivity in compact electronic assemblies. This innovative product features a pin connection type that ensures a reliable and robust electrical connection, while its wave soldering capability simplifies the assembly process. Designed for optimal performance, it meets stringent international standards, making it suitable for demanding applications in various industries.

Meets international standards for safety and quality

Intuitive snap in locking mechanism prevents accidental disconnections

Available for various applications enhancing versatility

Related links