Samtec TMM Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 637-669
- Mfr. Part No.:
- TMM-105-01-F-D-SM-P-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$3.73
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.73 | - |
| 10 - 24 | $3.43 | 8% |
| 25 + | $3.10 | 16% |
*price indicative
- RS Stock No.:
- 637-669
- Mfr. Part No.:
- TMM-105-01-F-D-SM-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMM | |
| Product Type | PCB Header | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 281V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMM | ||
Product Type PCB Header | ||
Current 3.2A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 281V | ||
The Samtec Header Strips with 2.00 mm pitch offer exceptional design flexibility in all three axes, supporting configurations up to four rows wide and 200 pins. Ideal for diverse applications, they provide the industrys largest variety of low-profile pin counts, terminal lengths, and customization options.
Up to 8 Gbps performance
Through hole, surface mount termination
Vertical orientation
- RS Stock No. 0644550
- Mfr. Part No. TMM-105-01-T-D-SM-P-TR
Each
$2.81
- RS Stock No. 0644548
- Mfr. Part No. TMM-105-01-S-D-SM-009-P-TR
Each
$6.76
- RS Stock No. 0644370
- Mfr. Part No. MMT-105-02-L-DH-P-TR
Each
$8.04
- RS Stock No. 0644372
- Mfr. Part No. MMT-110-02-L-SH-A-P-TR
Each
$8.82
Related links
- Samtec TMM Series Vertical Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded












