Samtec TMM Series Vertical Surface Pin Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 1750 more to save 9%

View bulk pricing options

Subtotal (1 reel of 350 units)*

$718.20

(exc. GST)

$789.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
350 - 1400$2.052$718.20-
1750 +$1.847$646.459%

*price indicative

RS Stock No.:
227-1948
Mfr. Part No.:
TMM-105-01-F-D-SM-A-009-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Current

3.2A

Pitch

2mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

281V

The Samtec TMM series 2mm low profile SMT header has 5 pins per row and 1 lead style. It has gold flash on post and matte tin on tail.

Dual row

Surface mount tail

Alignment pin

Polarised position is 9

Plastic pick and place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy