Samtec TMM Series Straight Surface PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$8.70

(exc. GST)

$9.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.70-
10 - 24$8.017%
25 +$7.2217%

*price indicative

RS Stock No.:
637-586
Mfr. Part No.:
TMM-115-01-F-D-SM-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TMM

Current

3.2A

Pitch

2mm

Number of Contacts

30

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

281V

The Samtec Header Strips with 2.00 mm pitch offer exceptional design flexibility in all three axes, supporting configurations up to four rows wide and 200 pins. Ideal for diverse applications, they provide the industry’s largest variety of low-profile pin counts, terminal lengths, and customization options.

Up to 8 Gbps performance

Through hole, surface mount termination

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy