RS PRO Straight Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-134
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$67.76
(exc. GST)
$74.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 99 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $67.76 | $6.776 | - |
| 5 + | $62.35 | $6.235 | 7% |
*price indicative
- RS Stock No.:
- 631-134
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Pitch | 5mm | |
| Current | 20A | |
| Housing Material | PA66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass Steel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4mm | |
| Contact Gender | Male | |
| Standards/Approvals | CE, REACH, RoHS, UL, VDE | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Pitch 5mm | ||
Current 20A | ||
Housing Material PA66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Board-to-Wire | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass Steel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4mm | ||
Contact Gender Male | ||
Standards/Approvals CE, REACH, RoHS, UL, VDE | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 5 mm Pitch, 2 Contacts, 20 A
This RS PRO PCB Header is designed for reliable electrical connections in various industrial applications. With a robust construction, it supports both board-to-board and board-to-wire connections, making it versatile for different setups. Its shrouded design ensures secure mating and protection against environmental factors.
Features and Benefits
Board-to-Board and Board-to-Wire Compatibility: Offers flexibility in connection types for diverse applications
20 A Current Rating: Supports high current applications, ensuring efficient power distribution
Tin over Nickel Plating: Provides excellent corrosion resistance and reliable conductivity
Operating Temperature Range -40 °C to 105 °C: Suitable for use in extreme environmental conditions
Through Hole Mount Type: Ensures strong mechanical stability on the PCB
Shrouded Design: Protects contacts and enhances connection reliability
Screw Termination: Facilitates secure and easy installation
Compliance with ANSI-ESD S20.20:2021, CE, REACH, RoHS, UL, VDE: Meets international safety and quality standards
20 A Current Rating: Supports high current applications, ensuring efficient power distribution
Tin over Nickel Plating: Provides excellent corrosion resistance and reliable conductivity
Operating Temperature Range -40 °C to 105 °C: Suitable for use in extreme environmental conditions
Through Hole Mount Type: Ensures strong mechanical stability on the PCB
Shrouded Design: Protects contacts and enhances connection reliability
Screw Termination: Facilitates secure and easy installation
Compliance with ANSI-ESD S20.20:2021, CE, REACH, RoHS, UL, VDE: Meets international safety and quality standards
Applications
Industrial automation
Consumer electronics
Telecommunications
Automotive electronics
Consumer electronics
Telecommunications
Automotive electronics
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY115 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY332 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY301V Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- Rema 95505-01 Series Straight Chassis PCB Header 1 Row, Shrouded
- Molex 212134 Series Straight Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1969688 Series Vertical Through Hole PCB Header 6 mm Pitch Shrouded
