RS PRO Straight Through Hole PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-113
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$21.69
(exc. GST)
$23.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $21.69 | $2.169 | - |
| 5 - 9 | $19.95 | $1.995 | 8% |
| 10 + | $18.00 | $1.80 | 17% |
*price indicative
- RS Stock No.:
- 631-113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 8A PCB Header, Male, Tin Plated
The RS PRO PCB Header is a reliable and efficient board-to-board connector designed for various electronic applications. With a robust current rating of 8 A and a voltage capacity of 300 V, it ensures secure and stable connections in demanding environments.
Features and Benefits
Board-to-Board Connector: Facilitates seamless connections between circuit boards, enhancing design flexibility.
Male Contact Gender: Provides a straightforward and secure connection interface.
Brass Contact Material: Offers excellent conductivity and durability for long-term use.
Tin Contact Plating: Ensures corrosion resistance and reliable electrical performance.
Through Hole Mount Type: Allows for strong mechanical connections, Ideal for high-vibration environments.
Shrouded Design: Protects contacts from damage and ensures correct mating alignment.
Wide Operating Temperature Range: Operates effectively from -40 °C to 105 °C, suitable for various environmental conditions.
Compliance with Standards: Meets ANSI-ESD S20.20:2021, CE, REACH, RoHS, and UL standards, ensuring safety and reliability.
Male Contact Gender: Provides a straightforward and secure connection interface.
Brass Contact Material: Offers excellent conductivity and durability for long-term use.
Tin Contact Plating: Ensures corrosion resistance and reliable electrical performance.
Through Hole Mount Type: Allows for strong mechanical connections, Ideal for high-vibration environments.
Shrouded Design: Protects contacts from damage and ensures correct mating alignment.
Wide Operating Temperature Range: Operates effectively from -40 °C to 105 °C, suitable for various environmental conditions.
Compliance with Standards: Meets ANSI-ESD S20.20:2021, CE, REACH, RoHS, and UL standards, ensuring safety and reliability.
Applications
Industrial electronics
Consumer electronics
Automotive systems
Telecommunications
Consumer electronics
Automotive systems
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
