RS PRO Straight Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$82.43

(exc. GST)

$90.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$82.43$8.243-
5 +$75.84$7.5847%

*price indicative

RS Stock No.:
631-105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Pitch

5mm

Current

15A

Number of Contacts

2

Housing Material

PA66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Board-to-Wire

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Screwless

Contact Gender

Male

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

CE, REACH, RoHS

Voltage

300V

COO (Country of Origin):
CN

RS PRO 2-Contact Shrouded PCB Header, 5 mm Pitch


This RS PRO PCB Header is designed for reliable electrical connections in various industrial applications. With a robust construction and a shrouded design, it ensures secure and efficient connectivity between boards or wires. Ideal for environments requiring high current capacity, this PCB header supports up to 15 A, making it suitable for demanding electrical systems.

Features and Benefits


Board-to-Board and Board-to-Wire Connector System: Offers versatile connectivity options for different configurations
Male Contact Gender: Ensures compatibility with a wide range of female connectors
Brass Contact Material with Tin Plating: Provides excellent conductivity and corrosion resistance
Through Hole Mount Type: Facilitates easy installation and secure attachment to PCBs
Shrouded Design: Protects contacts from damage and ensures proper alignment
Screwless Termination Type: Simplifies the connection process, reducing installation time
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in diverse environmental conditions
Compliance with ANSI-ESD S20.20:2021, CE, REACH, RoHS: Meets industry standards for safety and environmental protection

Applications


Industrial automation
Consumer electronics
Telecommunications
Power distribution systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy