RS PRO Straight Through Hole PCB Header, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-123
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$159.96
(exc. GST)
$175.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $159.96 | $15.996 |
*price indicative
- RS Stock No.:
- 631-123
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | PA66 | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Contact Plating | Nickel, Zinc | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material PA66 | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Board-to-Wire | ||
Contact Plating Nickel, Zinc | ||
Contact Material Phosphor Bronze | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 5-Pin Shrouded PCB Header, 8 A Current Rating
This RS PRO PCB Header is designed for reliable electrical connections in various industrial applications. With a robust construction, it supports both board-to-board and board-to-wire systems, ensuring versatility and ease of integration. The shrouded design enhances safety and connection integrity.
Features and Benefits
Board-to-Board and Board-to-Wire Compatibility: Offers flexibility in design and application.
Male Contact Gender: Ensures secure and stable connections.
Phosphor Bronze Contacts: Provides excellent conductivity and durability.
Nickel and Zinc Plating: Enhances corrosion resistance and longevity.
8 A Current Rating: Suitable for medium power applications.
PA66 Housing Material: Offers high mechanical strength and thermal stability.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C.
Through Hole Mount Type: Facilitates easy installation and secure mounting.
3.81 mm Pitch: Ensures Compact design and efficient use of space.
Male Contact Gender: Ensures secure and stable connections.
Phosphor Bronze Contacts: Provides excellent conductivity and durability.
Nickel and Zinc Plating: Enhances corrosion resistance and longevity.
8 A Current Rating: Suitable for medium power applications.
PA66 Housing Material: Offers high mechanical strength and thermal stability.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C.
Through Hole Mount Type: Facilitates easy installation and secure mounting.
3.81 mm Pitch: Ensures Compact design and efficient use of space.
Applications
Industrial automation
Consumer electronics
Telecommunications
Control systems
Consumer electronics
Telecommunications
Control systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
