RS PRO Straight Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 10 units)*

$159.96

(exc. GST)

$175.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$159.96$15.996

*price indicative

RS Stock No.:
631-118
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

PA66

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Board-to-Wire

Contact Plating

Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Push-in

Tail Pin Length

6.6mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CE, REACH, RoHS

Voltage

300V

COO (Country of Origin):
CN

RS PRO 4-Pin Shrouded PCB Header, Right Angle


This RS PRO PCB Header is designed for reliable electrical connections in board-to-board and board-to-wire applications. With a robust construction, it ensures secure connectivity and efficient performance in various industrial settings.

Features and Benefits


Board-to-Board and Board-to-Wire System: Offers versatile connectivity options for different applications.
Male Contact Gender: Ensures compatibility with corresponding female connectors.
Phosphor Bronze Contacts: Provides excellent conductivity and durability.
Nickel Contact Plating: Enhances corrosion resistance and longevity.
8 A Current Rating: Supports high-current applications effectively.
PA66 Housing Material: Offers high mechanical strength and thermal stability.
Wide Operating Temperature Range: Functions reliably from -40 °C to 105 °C.
Through Hole Mount Type: Ensures secure attachment to PCBs.
Right Angle Orientation: Saves space and allows for Compact design.
Shrouded Design: Protects contacts from damage and ensures proper alignment.

Applications


Industrial automation
Consumer electronics
Telecommunications
Automotive electronics

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy