Phoenix Contact Straight Wave Soldering Mount PCB Header, 22 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,089.08

(exc. GST)

$1,197.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,089.08$21.782

*price indicative

RS Stock No.:
610-228
Mfr. Part No.:
1786921
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

22

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 1

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header offers an exceptional solution designed specifically for high-density applications, marrying compactness with performance. Engineered to support intelligent conductor connections, it facilitates seamless integration into surface-mount technology (SMT) processes. Durable and versatile, this product enhances connectivity within various electronic components while promising long-term reliability. With its robust design and precise pin layout, it ensures optimal electrical performance under challenging conditions.

WEEE and RoHS compliant

Provides a streamlined mounting process for easy installation

Enables a variety of applications in demanding environments

Constructed with quality materials for long lasting use

Meets stringent international compliance specifications

Compatible with various connectors for versatile functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy