Phoenix Contact Straight Wave Soldering Mount PCB Header, 9 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$571.64

(exc. GST)

$628.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$571.64$5.716

*price indicative

RS Stock No.:
609-143
Mfr. Part No.:
1766411
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

7.5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

7.5mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.23mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931013, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0, VDE 40050648

Mating Pin Length

3.23mm

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is engineered for exceptional reliability and performance in various industrial applications. Designed within the GMSTBA series, the product features a nominal cross section of 2.5 mm² and a striking green colour, ensuring it blends seamlessly within control cabinets and equipment. It supports a nominal current of 12 A and a rated voltage of up to 630 V, making it ideal for robust electrical systems. The innovative wave soldering mounting method and linear pin layout enhance ease of installation, while its compact dimensions deliver space-saving benefits.

Material compliance with WEEE and RoHS ensuring environmental responsibility

Wide temperature tolerance supporting diverse operational settings

Tested for mechanical and electrical reliability for peace of mind

Flexible range ensuring compatibility with various connector systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy