Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$281.75

(exc. GST)

$309.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$281.75$5.635

*price indicative

RS Stock No.:
518-656
Mfr. Part No.:
1766482
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

GMSTBV

Pitch

7.5mm

Current

12A

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

7.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IEC 61984, UL 94 V0, VDE

Mating Pin Length

3.9mm

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for high-performance connectivity in demanding electrical applications. Engineered to handle nominal currents up to 12 A and rated for a voltage of 630 V, this component is an ideal choice for various industrial and automation tasks. Featuring a green housing and a linear pinning layout, it ensures seamless integration into existing systems. The product comes with straight solder pins specifically crafted for wave soldering, allowing for efficient and reliable mounting. Enhanced with a standard pitch of 7.5 mm, it provides flexibility in design while maintaining strong connectivity. The robust construction complies with numerous international safety and environmental standards, making it a reliable component for any project requiring durability and stability.

Header with straight solder pins improves installation efficiency

Designed for wave soldering, streamlining assembly processes

Green housing enhances visibility and integrates well with existing setups

Standard pitch facilitates compatibility with various PCB designs

Manufactured from high-quality materials, ensuring long-lasting performance

Complies with WEEE/RoHS directives, supporting eco-friendly initiatives

Lightweight design optimises overall product handling and installation

Tested to meet stringent electrical standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy