Phoenix Contact Straight Solder PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$361.39

(exc. GST)

$397.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$361.39$7.228

*price indicative

RS Stock No.:
608-261
Mfr. Part No.:
1707638
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

LCP

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to integrate seamlessly into your electronic applications. With its robust construction and innovative design, this product excels in meeting the demands of modern connectivity solutions. The header features a nominal cross-section suitable for efficient power transmission, while its durable components ensure longevity and reliability in various operating conditions. This product is particularly adept at handling reflow soldering processes, making it an ideal choice for automated assembly environments.

Provides flexibility with multi row arrangements for versatile applications

Ensures reliable electrical performance with minimal contact resistance

Engineered to withstand a wide range of temperatures for diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy