Phoenix Contact Straight Solder PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

$274.66

(exc. GST)

$302.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$274.66$1.373

*price indicative

RS Stock No.:
607-143
Mfr. Part No.:
1755473
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.81mm

Termination Type

Solder Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

1.4mm

Standards/Approvals

cULus Recognised, VDE approval of drawings

Mating Pin Length

1.4mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is expertly engineered for seamless integration into your SMT soldering processes, assuring a reliable and efficient connectivity solution. Designed specifically for use with 3.81 mm pitch configurations, the product enhances flexibility in device design by offering a universal header compatible with various connection technologies. Ideal for applications requiring dependable electrical interfaces, this component boasts a robust construction that guarantees long-lasting performance.

Offers reliable electrical performance for demanding applications

Black housing provides a sleek and modern appearance

Thermal resistance suitable for high temperature operations

Delivers a secure connection with pin layout designed for standard alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy