Phoenix Contact Straight Solder PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-622
- Mfr. Part No.:
- 1963751
- Brand:
- Phoenix Contact
Subtotal (1 pack of 220 units)*
$404.78
(exc. GST)
$445.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $404.78 | $1.84 |
*price indicative
- RS Stock No.:
- 638-622
- Mfr. Part No.:
- 1963751
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FK MC 0.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FK MC 0.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Through Hole | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed for efficient connectivity in demanding electronic applications. With a black colour finish, it seamlessly blends into various PCB designs while ensuring robust functionality. Engineered for THR soldering and wave soldering processes, this product simplifies assembly and enhances reliability in automated environments. The component features a compact design with a pitch of 2.5 mm, optimising space on the PCB while maintaining excellent electrical properties.
Utilises a moisture sensitive level rating of 3 ensuring reliability in diverse conditions
Incorporates a user friendly packaging design for ease of handling
Allows vertical connections for efficient multi row PCB arrangements
Facilitates seamless integration in the SMT soldering process
Related links
- Phoenix Contact Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Vertical Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Vertical Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
