Phoenix Contact Straight Wave Soldering Mount PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 607-205
- Mfr. Part No.:
- 1376532
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$202.52
(exc. GST)
$222.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $202.52 | $2.025 |
*price indicative
- RS Stock No.:
- 607-205
- Mfr. Part No.:
- 1376532
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CONNEXIS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | DIN EN 61984, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, ISO 6988, UL Recognised | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System CONNEXIS | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals DIN EN 61984, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, ISO 6988, UL Recognised | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
