Phoenix Contact Straight Solder PCB Header, 11 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$523.43

(exc. GST)

$575.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$523.43$10.469

*price indicative

RS Stock No.:
607-147
Mfr. Part No.:
1758102
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Contact Gender

Male

Tail Pin Length

3.9mm

Maximum Operating Temperature

100°C

Mating Pin Length

3.9mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for seamless integration in various electronic applications. With its robust construction and innovative features, this component ensures reliable connectivity and superior performance. Tailored for use in automation and control cabinet environments, it offers an ideal solution for professionals seeking precision and durability.

Utilises wave soldering for reliable connections

Constructed with RoHS compliant materials ensuring environmental safety

Incorporates tin plated contact surfaces for enhanced conductivity

Compatible with various connection types enhancing system flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy