Phoenix Contact Right Angle Solder PCB Header, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,480.95

(exc. GST)

$1,629.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,480.95$29.619

*price indicative

RS Stock No.:
607-123
Mfr. Part No.:
1842102
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

10A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.23mm

Contact Gender

Male

Mating Pin Length

3.23mm

Standards/Approvals

CSA, cULus, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for versatility and efficiency in electronic connections. With its robust construction and innovative features, it supports nominal current operations while ensuring reliable performance. The header is crafted for wave soldering, making it ideal for high-volume applications where speed and accuracy are critical. Its pin layout allows for linear pinning, optimising space on PCB layouts.

Built from WEEE and RoHS compliant materials for environmental safety

Utilises a tin plated contact surface for improved electrical performance

Can be aligned to accommodate varying numbers of positions in designs

Dimensions are optimised for compatibility with standard PCB designs

Features distinct surface characteristics and insulation material for effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy