Phoenix Contact Straight Solder PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$728.28

(exc. GST)

$801.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$728.28$14.566

*price indicative

RS Stock No.:
610-036
Mfr. Part No.:
1924402
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

16A

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

5 HC, COMBICON MSTB 2

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Contact Gender

Male

Mating Pin Length

3.9mm

Standards/Approvals

cULus Recognised, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to meet the demands of modern electronic connectivity, providing a robust and reliable interface in compact assemblies. With its distinctive COMBICON technology, it skilfully combines a green aesthetic with high-performance capabilities. The header features a nominal cross-section of 2.5 mm², catering to a nominal current of 16 A, and is crafted for optimal integration into control systems. Designed for wave soldering applications, this product supports a variety of configurations with 12 potentials and 12 positions, facilitating seamless connections.

Provides linear pin layout for straightforward installation and connection

High contact resistance of just 0 9 mΩ for superior performance

Complies with various international standards for quality and safety

Lightweight design enhances overall system efficiency without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy