TE Connectivity, 2483 Connector Assembly, 0.8 mm Pitch, 12 Way, 1 Row Right Angle
- RS Stock No.:
- 600-526
- Mfr. Part No.:
- 1-2483190-2
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
$17,171.39
(exc. GST)
$18,888.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $17,171.39 | $1.717 |
*price indicative
- RS Stock No.:
- 600-526
- Mfr. Part No.:
- 1-2483190-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2483 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 0.8mm | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Standards/Approvals UL 94 V-0 | ||
Series 2483 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is a 12-position connector, featuring a compact 0.8mm pitch for space-efficient designs. It is equipped with gold-flash contacts, ensuring secure and reliable electrical connections. This right-angle header is optimized for industrial and electronic applications, offering push-push assembly for easy mating.
Wire to board connection system
Surface mounting
Single row configuration
UL 94V 0 flammability rating
RoHS and REACH compliant
Related links
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Straight Cable PCB Header 1 Row, 0.8 mm Pitch Wire
- TE Connectivity 2483 Series Straight Cable PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
