Preci-Dip 831 Series Straight Through Hole PCB Header, 25 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 564-313
- Distrelec Article No.:
- 143-56-820
- Mfr. Part No.:
- 831-87-025-10-001101
- Brand:
- Preci-Dip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-313
- Distrelec Article No.:
- 143-56-820
- Mfr. Part No.:
- 831-87-025-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 831 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.17mm | |
| Standards/Approvals | RoHS | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 831 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.17mm | ||
Standards/Approvals RoHS | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
Related links
- Preci-Dip 851 Series Straight Through Hole PCB Header 1.27 mm Pitch, 1 Row
- Preci-Dip 831 Series Straight Through Hole PCB Header 2 mm Pitch, 1 Row
- Preci-Dip 850 Series Straight Through Hole PCB Header 1.27 mm Pitch, 1 Row
- Preci-Dip 830 Series Straight Through Hole PCB Header 2 mm Pitch, 1 Row
- 7 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 2 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 3A
- 4 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
