Preci-Dip 831 Series Straight Through Hole PCB Header, 50 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 564-314
- Distrelec Article No.:
- 143-56-821
- Mfr. Part No.:
- 831-87-050-10-001101
- Brand:
- Preci-Dip
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 159 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.59 | - |
| 10 - 24 | $11.59 | 7% |
| 25 + | $10.45 | 16% |
*price indicative
- RS Stock No.:
- 564-314
- Distrelec Article No.:
- 143-56-821
- Mfr. Part No.:
- 831-87-050-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Header | |
| Series | 831 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.17mm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Header | ||
Series 831 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.17mm | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
Related links
- Preci-Dip 831 Series Straight Through Hole PCB Header 2 mm Pitch, 1 Row
- Preci-Dip 851 Series Straight Through Hole PCB Header 1.27 mm Pitch, 1 Row
- Preci-Dip 803 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 853 Series Straight Through Hole PCB Header 1.27 mm Pitch, 2 Row
- Preci-Dip 852 Series Straight Through Hole PCB Header 1.27 mm Pitch, 2 Row
- Preci-Dip 830 Series Straight Through Hole PCB Header 2 mm Pitch, 1 Row
- Preci-Dip 850 Series Straight Through Hole PCB Header 1.27 mm Pitch, 1 Row
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
