Preci-Dip 830 Series Straight Through Hole PCB Header, 25 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 564-311
- Distrelec Article No.:
- 143-56-816
- Mfr. Part No.:
- 830-10-025-10-001101
- Brand:
- Preci-Dip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-311
- Distrelec Article No.:
- 143-56-816
- Mfr. Part No.:
- 830-10-025-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Header | |
| Series | 830 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | RoHS | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Header | ||
Series 830 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals RoHS | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
Related links
- Preci-Dip 830 Series Straight Through Hole PCB Header 2 mm Pitch, 1 Row
- Preci-Dip 850 Series Straight Through Hole PCB Header 1.27 mm Pitch, 1 Row
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 830 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
