Phoenix Contact PCH Series Solder PCB Header, 10 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,295.14

(exc. GST)

$1,424.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,295.14$25.903

*price indicative

RS Stock No.:
558-684
Mfr. Part No.:
1192669
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PCH

Current

8A

Pitch

7.62mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON PC 6 hybrid

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

7.62mm

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

2.6mm

COO (Country of Origin):
CN
The Phoenix Contact PCB hybrid header is designed to offer a robust and versatile connection solution, catering to a variety of applications in electrical engineering and automation. Featuring a nominal cross-section, the component ensures excellent current-carrying capability and electrical performance. This product stands out with its efficient THR soldering and wave soldering capability, facilitating seamless integration into surface-mount technology (SMT) processes. With an ergonomic design and snap-in locking mechanism, it enhances safety and reliability while making installation effortless.

Compliant with WEEE and RoHS directives for environmental safety

Crafted from high quality materials for enhanced longevity

Provides effective moisture sensitivity control throughout its lifecycle

Ideal for use in harsh industrial conditions ensuring reliability

Supports straightforward PCB replacement without hassles

Accommodates various conductor types enhancing compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy