Phoenix Contact PCH Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-124
- Mfr. Part No.:
- 1717108
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,134.04
(exc. GST)
$1,247.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,134.04 | $22.681 |
*price indicative
- RS Stock No.:
- 517-124
- Mfr. Part No.:
- 1717108
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PCH | |
| Current | 8A | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.62mm | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PCH | ||
Current 8A | ||
Pitch 7.62mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.62mm | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 63V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB hybrid header is designed to streamline your electronic connections, optimally combining signals and power in a compact solution. With a pitch of 7.62 mm, this product supports robust performance standards, allowing for reliable transfer of electrical power and data through a highly efficient interface. Engineered for wave soldering, its linear pinning ensures a straightforward assembly process, whilst its high nominal current capacity of 41 A guarantees it is well-equipped to handle demanding applications. This connection module promotes easy PCB replacement with plug-in capabilities, making it a versatile choice for various designs. The lightweight structure, combined with exceptional flammability ratings and environmental compliance, makes this hybrid header both a safe and sustainable choice for your electronics needs.
Combines power and signal in a single, space-efficient connector
Designed for easy integration into various electronic applications
Lightweight construction enhances ease of handling and installation
Complies with rigorous safety and environmental standards
Facilitates efficient PCB assembly due to its wave soldering compatibility
Enables quick replacement with plug-in modules for maintenance
Provides a reliable performance in critical electrical applications
Offers a durable connection designed to withstand harsh environments
Related links
- Phoenix Contact PCH Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBVA Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
