Phoenix Contact MCDNV Series Straight Solder PCB Header, 32 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-458
- Mfr. Part No.:
- 1952733
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
$2,306.40
(exc. GST)
$2,537.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,306.40 | $57.66 |
*price indicative
- RS Stock No.:
- 556-458
- Mfr. Part No.:
- 1952733
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDNV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 32 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FMC 1.5 MCDN 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDNV | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 32 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FMC 1.5 MCDN 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header features a standard design with snap-in locking for secure attachment. The mounting method uses an engagement nose, and the type of packaging is packed in cardboard. The mounting type supports both THR soldering and wave soldering. The pin layout is linear pinning, and the contact material is a copper alloy. The contacts are tin-plated.
Designed for integration into the SMT soldering process
Intuitive locking mechanism prevents accidental disconnection
Vertical connection enables multi row arrangement on the PCB
- RS Stock No. 0488028
- Mfr. Part No. 1952940
1 Pack of 30
$2,539.10
- RS Stock No. 0487824
- Mfr. Part No. 1952856
1 Pack of 35
$1,346.83
- RS Stock No. 0488990
- Mfr. Part No. 1952487
1 Pack of 55
$855.70
- RS Stock No. 0483347
- Mfr. Part No. 1711100
1 Pack of 50
$708.08
Related links
- Phoenix Contact MCDNV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded












