Phoenix Contact PC Series Straight Solder PCB Header, 3 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$492.98

(exc. GST)

$542.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$492.98$9.86

*price indicative

RS Stock No.:
556-068
Mfr. Part No.:
1055247
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PC

Current

41A

Pitch

7.62mm

Number of Contacts

3

Housing Material

Polyamide Fibreglass

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON PC 6 hybrid

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

7.62mm

Termination Type

Solder

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

2.6mm

Standards/Approvals

CHINA RoHS, cULus Recognised, EU REACH, EU RoHS, IEC 60068-2-82, IEC 60112, IEC 60512, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE

Voltage

63V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header connector is engineered for reliable performance in a variety of industrial applications. Designed with meticulous attention to detail, it accommodates a nominal cross-section of 6 mm² and supports a maximum current of 41 A, making it a robust choice for demanding connectivity tasks. The connector's green housing not only ensures compatibility with design aesthetics but also adheres to strict compliance standards. With a rated voltage of 630 V in various categories, it offers flexibility while ensuring operational safety.

Devised for quick installation with a wave soldering method

Features a linear pin layout ensuring straightforward connectivity

Designed to withstand extreme ambient temperatures ensuring reliability

Accommodates multiple potential configurations for diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy