Phoenix Contact PC Series Straight Solder PCB Header, 4 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-028
- Mfr. Part No.:
- 1838239
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$713.88
(exc. GST)
$785.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $713.88 | $14.278 |
*price indicative
- RS Stock No.:
- 497-028
- Mfr. Part No.:
- 1838239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PC | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 7.62mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 4 hybrid | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | BV, CSA, cULus Recognised, DNV GL, LR | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PC | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 7.62mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 4 hybrid | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 5mm | ||
Standards/Approvals BV, CSA, cULus Recognised, DNV GL, LR | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Headers have a nominal cross-section of 4 mm² and come in a black colour. They support a nominal current of 20 A and a rated voltage of 630 V (III/2). The contact surface is made of tin (Sn), with a pin-type connection. These headers feature 4 potentials, 1 row, and 4 positions, offering a total of 4 connections. They belong to the PC 4/-G product range and have a pitch of 7.62 mm. The mounting method is wave soldering.
Well known mounting principle allows worldwide use
Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies
Easy PCB replacement thanks to plug in modules
Plug in direction parallel to the PCB
- RS Stock No. 0609178
- Mfr. Part No. 1720819
1 Pack of 50
$831.90
- RS Stock No. 0520152
- Mfr. Part No. 1916009
1 Pack of 50
$535.62
- RS Stock No. 0518814
- Mfr. Part No. 1199930
1 Pack of 60
$683.35
- RS Stock No. 0566256
- Mfr. Part No. 1804726
1 Pack of 50
$1,070.88
Related links
- Phoenix Contact PC Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/.-GU Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 15 mm Pitch Shrouded












