Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 553-489
- Mfr. Part No.:
- 691701710106B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$14.73
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 9 | $14.73 | $7.365 |
| 10 - 24 | $13.56 | $6.78 |
| 25 + | $12.23 | $6.115 |
*price indicative
- RS Stock No.:
- 553-489
- Mfr. Part No.:
- 691701710106B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 18A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Mount Type | Through Hole | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Termination Type | Pin | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, VDE 40059486, cULus E315414, REACH | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 18A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Mount Type Through Hole | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Termination Type Pin | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, VDE 40059486, cULus E315414, REACH | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik PCB header features a 5mm pitch with a Through-Hole Reflow (THR) mount and a polarity of 6. It is suitable for industrial applications, supporting a rated current of 15A and a working voltage of 300V, and operates efficiently in a temperature range of -40°C to +115°C.
UL approval E315414
UL 94-V4
Related links
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
