Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 553-487
- Mfr. Part No.:
- 691701710105B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.61
(exc. GST)
$13.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 165 unit(s) ready to ship from another location
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $12.61 | $6.305 | - |
| 10 - 24 | $11.62 | $5.81 | 7% |
| 25 + | $10.47 | $5.235 | 16% |
*price indicative
- RS Stock No.:
- 553-487
- Mfr. Part No.:
- 691701710105B
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Product Type | PCB Header | |
| Current | 18A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus E315414, REACH, RoHS, UL94 V-0, VDE 40059486 | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Product Type PCB Header | ||
Current 18A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals cULus E315414, REACH, RoHS, UL94 V-0, VDE 40059486 | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Straight PCB Pluggable Terminal Block 5 mm Pitch Shrouded
