HARWIN M22 Series Straight Through Hole Pin Header, 100 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$39.29

(exc. GST)

$43.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$7.858$39.29
25 - 45$7.724$38.62
50 +$7.578$37.89

*price indicative

RS Stock No.:
547-3273
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Pin Header

Series

M22

Current

1A

Pitch

2mm

Number of Contacts

100

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

3.5mm

Voltage

500V

Harwin M22 2.00 mm PCB Pin Header Connectors


M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm

The housings of both PCB through hole and SMT headers are MADE from high temperature thermoplastic enabling them to withstand the same reflow soldering process

The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.

These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.

Features and Benefits


Multiple configuration options and pin mating lengths for design flexibility

High temperature thermoplastic housings can withstand reflow soldering process

Can be cut to smaller sizes

Applications


These M22 2.00 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems.

Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy