Molex 21452 Series Straight Through Hole PCB Header, 24 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-522
- Mfr. Part No.:
- 2145272401
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$9.48
(exc. GST)
$10.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $9.48 | $0.948 |
| 5 + | $8.72 | $0.872 |
*price indicative
- RS Stock No.:
- 536-522
- Mfr. Part No.:
- 2145272401
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21452 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Number of Contacts | 24 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21452 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Number of Contacts 24 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- VN
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
