Molex 21452 Series Straight Through Hole PCB Header, 11 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

$13.49

(exc. GST)

$14.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 477 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4$13.49$1.349
5 - 9$12.42$1.242
10 +$11.19$1.119

*price indicative

RS Stock No.:
536-536
Mfr. Part No.:
2145282110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21452

Product Type

PCB Header

Pitch

1.25mm

Number of Contacts

11

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

1.25mm

Contact Gender

Female

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
VN
The Molex Micro Lock Plus Terminal Position Assurance (TPA) Retainer is designed to enhance the reliability of connections within compact electronic devices. Featuring a meticulous design with a 1.25mm pitch and 11 circuits, this connector accessory ensures a secure fit while simplifying installation. Its robust construction utilises high quality PBT resin, making it well suited for various applications that require dependable performance and environmental compliance. The active status of this product underscores its contemporary relevance in today’s fast evolving market. Equipped with various certifications, this TPA retainer not only adheres to industry standards but also supports a low halogen environment, ensuring minimal environmental impact. Perfect for manufacturers seeking quality and reliability, this retainer facilitates seamless integration into existing systems while championing sustainability.

Engineered to provide superior connection assurance in electronic assemblies

Designed specifically for compact configurations optimising space efficiency

Constructed from durable resin material for long lasting performance

Offers compliance with essential industry standards for environmental safety

Promotes ease of installation through thoughtful product design

Supports low halogen requirements contributing to eco friendly practices

Accommodates up to 11 circuits for versatile applications

Related links