Molex 22424 Series Straight, Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.52

(exc. GST)

$21.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$19.52$3.904
5 - 9$17.97$3.594
10 +$16.20$3.24

*price indicative

RS Stock No.:
536-402
Mfr. Part No.:
2242460230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

22424

Product Type

PCB Header

Pitch

3mm

Current

12.5A

Number of Contacts

2

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight, Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Through Hole

Contact Material

High Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Standards/Approvals

No

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex Vertical Header is a through-hole, dual-row connector with a 3.00mm pitch, designed for power and wire-to-board applications. It meets UL 94V-0 flammability standards and is glow-wire capable for added safety. The header includes keying and a locking feature for secure mating. It is constructed with high copper alloy for excellent conductivity, and both the mating and termination areas are tin-plated for reliable electrical performance.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of liquid crystal polymer

Polarized to mating part

Polarized to PCB

Shrouded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy