Molex 21575 Series Straight, Vertical Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$28.09

(exc. GST)

$30.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$28.09$1.405-
5 +$25.84$1.2928%

*price indicative

RS Stock No.:
536-204
Mfr. Part No.:
2157591032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21575

Product Type

PCB Header

Pitch

2mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Straight, Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board, Wire-to-Wire

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
CN
The Molex Micro fit+ versa Color Receptacle Housing distinguishes itself in the field of connector housings with its advanced design catering to versatile applications. This compact, single row housing is engineered for optimum connectivity, ensuring reliable performance across various power and wire interconnections. Notably, its robust construction supports demanding electrical environments, evident in its UL 94V 0 flammability rating. The distinguished blue resin colour not only enhances its aesthetic appeal but also contributes to its functionality, making it an attractive choice for designers and engineers alike. Furthermore, this housing is glow wire capable, providing added safety reassurance during operation. This innovative solution is perfect for any project requiring dependable and efficient connectivity in tight spaces, making it an essential addition to your components inventory.

Engineered for precise connectivity in power and wire applications

Glow wire capable for enhanced safety and performance

Designed with a compact footprint allowing for space saving installations

Utilises a durable nylon resin material to withstand various environmental conditions

Features keying and locking mechanisms to ensure secure mating

Compliant with industry standards for quality assurance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy