Molex 21575 Series Straight, Vertical Wire PCB Header, 3 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-202
- Mfr. Part No.:
- 2157591024
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$5.71
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 left, ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $5.71 | $0.571 |
| 5 - 9 | $5.25 | $0.525 |
| 10 + | $4.73 | $0.473 |
*price indicative
- RS Stock No.:
- 536-202
- Mfr. Part No.:
- 2157591024
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21575 | |
| Product Type | PCB Header | |
| Pitch | 4mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Board, Wire-to-Wire | |
| Mount Type | Wire | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21575 | ||
Product Type PCB Header | ||
Pitch 4mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Board, Wire-to-Wire | ||
Mount Type Wire | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- CN
Related links
- Molex 21575 Series Vertical Wire PCB Header 2 mm Pitch Shrouded
- Molex 21575 Series Vertical Wire PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Wire PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
