Molex 21576 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

$24.65

(exc. GST)

$27.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4$24.65$4.93
5 +$22.69$4.538

*price indicative

RS Stock No.:
536-198
Mfr. Part No.:
2157601044
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21576

Product Type

PCB Header

Current

13A

Pitch

3mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

High Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

3.17mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex Micro fit+ versa Color Right Angle Header redefines connectivity with its innovative design tailored for reliable power and data transmission. Engineered for versatility, this component features a compact footprint that easily integrates into a range of applications, ensuring seamless performance in tight spaces. Crafted from high quality materials, it supports a robust operating temperature range, making it suitable for various environments. The single row configuration, combined with its 4 circuit design, optimises space while maintaining high durability, ensuring longevity in demanding applications. With features like glow wire capability and a low halogen status, this header meets modern safety and regulatory standards, providing peace of mind for users and manufacturers alike. Ideal for PCB applications, it promises both efficiency and reliability, setting a new standard in the industry.

Compact design allows for excellent space utilisation in electronic assemblies

Meet highest safety standards with glow wire capability for enhanced fire safety

Durable construction ensures long lasting performance in various applications

High copper alloy materials provide superior conductivity and reliability

Easy to use right angle configuration simplifies installation in confined spaces

Low halogen compliance contributes to environmental sustainability initiatives

Compatible with a variety of mating parts for enhanced versatility in connectivity

Optimised for use in both power and wire to board applications

Related links