Molex 21576 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

$17.61

(exc. GST)

$19.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4$17.61$3.522
5 - 9$16.21$3.242
10 +$14.62$2.924

*price indicative

RS Stock No.:
536-191
Mfr. Part No.:
2157601032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21576

Product Type

PCB Header

Pitch

3mm

Current

13A

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

High Copper Alloy

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

3.17mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex Micro fit+ versa Color Right Angle Header is engineered for superior performance in power and wire to board applications. Designed with precision, this through hole product features a 3.00mm pitch and is built to accommodate two circuits, ensuring secure and reliable connections. Its low halogen resin and matte tin plating enhance durability and environmental compliance, while the unique blue colour adds a distinctive touch. The header is glow wire capable, providing essential safety features for high temperature scenarios. Crafted for ease of use, this connector facilitates seamless mating and retention, supporting robust electrical connections crucial for modern PCB design.

Glow wire capability enhances safety in high temperature applications

Low halogen materials contribute to environmentally friendly design

High copper alloy metal ensures excellent conductivity and durability

The right angle orientation optimises space for tight layouts

Mates securely with Micro Fit+ Single Row Receptacle offering versatile connectivity

Designed for a maximum of 25 mating cycles which ensuring longevity

94V 0 rated materials provide enhanced flammability resistance

Polarity features ensure correct alignment during installation

Recommended PCB thickness support provides installation flexibility

Tray packaging type facilitates efficient handling and assembly

Related links