Molex PCB Header

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$2.74

(exc. GST)

$3.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.74-
10 +$2.605%

*price indicative

RS Stock No.:
534-429
Distrelec Article No.:
304-25-023
Mfr. Part No.:
395311006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Current

15A

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy