Molex PCB Header
- RS Stock No.:
- 534-413
- Distrelec Article No.:
- 304-25-006
- Mfr. Part No.:
- 395211003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.95
(exc. GST)
$2.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.95 |
| 10 + | $1.91 |
*price indicative
- RS Stock No.:
- 534-413
- Distrelec Article No.:
- 304-25-006
- Mfr. Part No.:
- 395211003
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Current | 15A | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Current 15A | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
